E8199-011-01 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 8 248
Unit Price: R32,26000
Datasheet

Parametric Equivalent


Molex
In Stock: 16 514
Unit Price: R47,89000
Datasheet

Parametric Equivalent


Molex
In Stock: 9 237
Unit Price: R36,13000
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 3 953
Unit Price: R29,74000
Datasheet

Parametric Equivalent


Stewart Connector
In Stock: 5 741
Unit Price: R18,99000
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 839
Unit Price: R25,37000
Datasheet

Parametric Equivalent


Adam Tech
In Stock: 3 835
Unit Price: R10,75000
Datasheet

Parametric Equivalent


GCT
In Stock: 4 118
Unit Price: R19,32000
Datasheet
USB-A (USB TYPE-A) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 9 Position Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB-A (USB TYPE-A) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 9 Position Through Hole, Right Angle
E8199-011-01
E8199-011-01

E8199-011-01

DigiKey Part Number
553-E8199-011-01-ND
Manufacturer
Manufacturer Product Number
E8199-011-01
Description
CONN RCPT USB3.0 TYPEA 9POS R/A
Customer Reference
Detailed Description
USB-A (USB TYPE-A) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 9 Position Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
E8199-011-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tray
Part Status
Obsolete
Connector Type
USB-A (USB TYPE-A)
Number of Contacts
9
Gender
Receptacle
Specifications
USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))
Mounting Type
Through Hole, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
Board Lock
Ingress Protection
-
Operating Temperature
-20°C ~ 80°C
Number of Ports
1
Current Rating (Amps)
-
Voltage - Rated
-
Mating Cycles
1500
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Phosphor Bronze, Steel
Material Flammability Rating
UL94 V-0
Insulation Color
Blue
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes