Image for E8110-032-01 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E8110-032-01

DigiKey Part Number
E8110-032-01-ND
Manufacturer
Manufacturer Product Number
E8110-032-01
Description
CONN RCPT USB3.0 MICRO B SMD
Customer Reference
Detailed Description
USB - micro B USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 10 Position Surface Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Type
USB - micro B
Number of Contacts
10
Gender
Receptacle
Specifications
USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))
Mounting Type
Surface Mount
Mounting Feature
Vertical
Termination
Solder
Features
Pick and Place, Solder Retention
Ingress Protection
-
Operating Temperature
-20°C ~ 80°C
Number of Ports
1
Current Rating (Amps)
1.8A
Voltage - Rated
-
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable