Parametric Equivalent

BSCH001005051N3SCP | |
|---|---|
DigiKey Part Number | 553-BSCH001005051N3SCPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BSCH001005051N3SCP |
Description | FIXED IND 1.3NH 400MA 100 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.3 nH Unshielded Multilayer Inductor 400 mA 100mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 100mOhm Max |
Mfr | Q @ Freq 8 @ 100MHz |
Series | Frequency - Self Resonant 9GHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 |
Tolerance ±0.3nH | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.024" (0.60mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSCH001005051N3SCS | Pulse Electronics | 0 | 553-BSCH001005051N3SCSTR-ND | R0,20790 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,20790 | R2 079,00 |


