4.7 µH Unshielded Wirewound Inductor 94mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BPSD000504324R7K00

DigiKey Part Number
553-BPSD000504324R7K00TR-ND - Tape & Reel (TR)
553-BPSD000504324R7K00CT-ND - Cut Tape (CT)
553-BPSD000504324R7K00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BPSD000504324R7K00
Description
FIXED IND 4.7UH 94 MOHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4.7 µH Unshielded Wirewound Inductor 94mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±10%
Current - Saturation (Isat)
1.7A
Shielding
Unshielded
DC Resistance (DCR)
94mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
7.96 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.177" L x 0.157" W (4.50mm x 4.00mm)
Height - Seated (Max)
0.138" (3.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 538
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R5,21000R5,21
10R4,23500R42,35
100R3,48510R348,51
1 000R2,86592R2 865,92
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000R2,58916R5 178,32
4 000R2,44145R9 765,80
6 000R2,35903R14 154,18
10 000R2,25923R22 592,30
14 000R2,19588R30 742,32
20 000R2,13070R42 614,00
50 000R2,02110R101 055,00
Manufacturers Standard Package