500 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 2A 100mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BBPY00321611501Y00

DigiKey Part Number
553-BBPY00321611501Y00TR-ND - Tape & Reel (TR)
553-BBPY00321611501Y00CT-ND - Cut Tape (CT)
553-BBPY00321611501Y00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BBPY00321611501Y00
Description
FERRITE BEAD 500 OHM 1206 1LN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
500 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 2A 100mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
500 Ohms @ 100 MHz
Current Rating (Max)
2A
DC Resistance (DCR) (Max)
100mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
1206 (3216 Metric)
Mounting Type
Surface Mount
Height (Max)
0.051" (1.30mm)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 963
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R2,69000R2,69
10R1,86500R18,65
25R1,61320R40,33
50R1,44860R72,43
100R1,29390R129,39
250R1,11040R277,60
500R0,98370R491,85
1 000R0,86625R866,25
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R0,69703R2 091,09
6 000R0,60705R3 642,30
Manufacturers Standard Package