
APPM00485023102XY0 | |
|---|---|
DigiKey Part Number | 553-APPM00485023102XY0TR-ND - Tape & Reel (TR) 553-APPM00485023102XY0CT-ND - Cut Tape (CT) 553-APPM00485023102XY0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APPM00485023102XY0 |
Description | CMC 3A 2LN 1 KOHM SMD AEC-Q200 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 1 kOhms @ 100 MHz 3A DCR 24mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 24mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.197" L x 0.189" W (5.00mm x 4.80mm) | |
Height (Max) | 0.098" (2.50mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R22,35000 | R22,35 |
| 10 | R18,35000 | R183,50 |
| 25 | R16,97880 | R424,47 |
| 50 | R16,00420 | R800,21 |
| 100 | R15,09000 | R1 509,00 |
| 250 | R13,96076 | R3 490,19 |
| 500 | R13,22004 | R6 610,02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | R11,48842 | R28 721,05 |
| 5 000 | R10,83569 | R54 178,45 |
| 7 500 | R10,80076 | R81 005,70 |










