RF Mixer IC Cellular, PCS Quad MOSFET Array 0Hz ~ 6GHz 6-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Mixer IC Cellular, PCS Quad MOSFET Array 0Hz ~ 6GHz 6-DFN (3x3)
6-VDFN Exposed Pad

PE4140B-Z

DigiKey Part Number
1046-1021-2-ND - Tape & Reel (TR)
1046-1021-1-ND - Cut Tape (CT)
1046-1021-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE4140B-Z
Description
IC MIXER 0-6GHZ QUAD MSFT 6DFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Mixer IC Cellular, PCS Quad MOSFET Array 0Hz ~ 6GHz 6-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
PE4140B-Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
pSemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Type
Cellular, PCS
Frequency
0Hz ~ 6GHz
Number of Mixers
1
Gain
-
Noise Figure
-
Secondary Attributes
Quad MOSFET Array
Current - Supply
-
Voltage - Supply
-
Mounting Type
Surface Mount
Package / Case
6-VDFN Exposed Pad
Supplier Device Package
6-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R55,12000R55,12
101R52,19218R5 271,41
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R45,53901R136 617,03
Manufacturers Standard Package