16-Flipchip
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE29101A-X

DigiKey Part Number
1046-1176-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PE29101A-X
Description
IC GATE DRVR HALF-BRIDGE DIE
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC CMOS/TTL Die
Datasheet
 Datasheet
EDA/CAD Models
PE29101A-X Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
pSemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
Synchronous
Number of Drivers
2
Gate Type
MOSFET (N-Channel)
Voltage - Supply
4V ~ 6.5V
Logic Voltage - VIL, VIH
-
Current - Peak Output (Source, Sink)
2A, 4A
Input Type
CMOS/TTL
Rise / Fall Time (Typ)
1ns, 1ns
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Die
Supplier Device Package
Die
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.