

FH1200001 | |
|---|---|
DigiKey Part Number | FH1200001TR-ND - Tape & Reel (TR) FH1200001CT-ND - Cut Tape (CT) FH1200001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH1200001 |
Description | CRYSTAL 12.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 20pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R14,21000 | R14,21 |
| 10 | R12,37400 | R123,74 |
| 25 | R11,69440 | R292,36 |
| 50 | R11,21260 | R560,63 |
| 100 | R10,74810 | R1 074,81 |
| 250 | R10,16440 | R2 541,10 |
| 500 | R9,74396 | R4 871,98 |
| 1 000 | R9,34104 | R9 341,04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R8,73652 | R26 209,56 |
| 6 000 | R8,37568 | R50 254,08 |
| 9 000 | R8,17167 | R73 545,03 |
| 15 000 | R7,92183 | R118 827,45 |
| 21 000 | R7,76156 | R162 992,76 |

