
C2117A.21.08 | |
|---|---|
DigiKey Part Number | C2117N-1000-ND |
Manufacturer | |
Manufacturer Product Number | C2117A.21.08 |
Description | HOOK-UP SOLID 22AWG BROWN 1000' |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire Solid Brown 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.089" (2.26mm) | |
Jacket (Insulation) Thickness | 0.032" (0.81mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -20°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1015, ASTM B-33 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2 129,68000 | R2 129,68 |
| 5 | R1 742,53200 | R8 712,66 |
| 10 | R1 355,31000 | R13 553,10 |







