14 AWG Hook-Up Wire 41/30 Gray 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2105A.21.10

DigiKey Part Number
C2105S-1000-ND
Manufacturer
Manufacturer Product Number
C2105A.21.10
Description
HOOK-UP STRND 14AWG GRAY 1000'
Customer Reference
Detailed Description
14 AWG Hook-Up Wire 41/30 Gray 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
41/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.141" (3.58mm)
Jacket (Insulation) Thickness
0.032" (0.81mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-20°C ~ 105°C
Jacket Color
Ratings
UL Style 1015, ASTM B-33
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R12 190,63000R12 190,63
5R10 836,16000R54 180,80
10R9 820,25800R98 202,58
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 14AWG BLACK 1000'
In-Stock: 0
Unit Price: R10 291,95000
HOOK-UP STRND 14AWG WHITE 1000'
In-Stock: 0
Unit Price: R12 190,29000
HOOK-UP STRND 14AWG RED 1000'
In-Stock: 3
Unit Price: R14 725,18000
HOOK-UP STRND 14AWG ORANGE 1000'
In-Stock: 0
Unit Price:
HOOK-UP STRND 14AWG YELLOW 1000'
In-Stock: 0
Unit Price: R14 725,18000
Alternate Length
HOOK-UP STRND 14AWG GRAY 100'
In-Stock: 5
Unit Price: R1 922,71000
HOOK-UP STRND 14AWG GRAY 50'
In-Stock: 1
Unit Price: R977,15000