20 AWG Hook-Up Wire 10/30 Blue 600V 50.00' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2102A.93.07

DigiKey Part Number
C2102L-50-ND
Manufacturer
Manufacturer Product Number
C2102A.93.07
Description
HOOK-UP STRND 20AWG BLUE 50'
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 10/30 Blue 600V 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
10/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.102" (2.59mm)
Jacket (Insulation) Thickness
0.032" (0.81mm)
Length
50.00' (15.24m)
Voltage
600V
Operating Temperature
-20°C ~ 105°C
Jacket Color
Ratings
UL Style 1015, ASTM B-33
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Color
HOOK-UP STRND 20AWG BLACK 50'
In-Stock: 0
Unit Price: R214,59000
HOOK-UP STRND 20AWG WHITE 50'
In-Stock: 5
Unit Price: R214,59000
HOOK-UP STRND 20AWG 600V RED 50'
In-Stock: 2
Unit Price: R214,59000
HOOK-UP STRND 20AWG ORANGE 50'
In-Stock: 10
Unit Price: R214,59000
HOOK-UP STRND 20AWG YELLOW 50'
In-Stock: 17
Unit Price: R579,57000
Alternate Length
HOOK-UP STRND 20AWG BLUE 100'
In-Stock: 0
Unit Price:
HOOK-UP STRND 20AWG BLUE 1000'
In-Stock: 0
Unit Price: