Image for FS55X106K500EGG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FS55X106K500EGG

DigiKey Part Number
5440-FS55X106K500EGGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FS55X106K500EGG
Description
CAP CER 2220 X7R 10uF 10% 50V
Customer Reference
Detailed Description
10 µF ±10% 50V Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
2220 (5750 Metric)
Capacitance
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Tolerance
±10%
Thickness (Max)
0.110" (2.80mm)
Voltage - Rated
Product Questions and Answers
Additional Resources
In-Stock: 500
MARKETPLACE PRODUCT
Will ship in approximately 56 days from Prosperity Dielectrics
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.