
T7H8127504DN | |
|---|---|
DigiKey Part Number | T7H8127504DN-ND |
Manufacturer | |
Manufacturer Product Number | T7H8127504DN |
Description | SCR MODULE 1.2KV 1180A TO-200 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | SCR Module 1.2 kV 1180 A Single Chassis Mount TO-200 Variation |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Powerex Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Structure | Single | |
Number of SCRs, Diodes | 1 SCR | |
Voltage - Off State | 1.2 kV | |
Current - On State (It (AV)) (Max) | 750 A | |
Current - On State (It (RMS)) (Max) | 1180 A | |
Voltage - Gate Trigger (Vgt) (Max) | 3 V | |
Current - Gate Trigger (Igt) (Max) | 150 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 9600A, 10500A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | TO-200 Variation | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | R1 530,67233 | R45 920,17 |

