
T627042084DN | |
|---|---|
DigiKey Part Number | T627042084DN-ND |
Manufacturer | |
Manufacturer Product Number | T627042084DN |
Description | SCR 400V 315A T62 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | SCR 400 V 315 A Standard Recovery Stud Mount T62 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Powerex Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Off State | 400 V | |
Voltage - Gate Trigger (Vgt) (Max) | 3 V | |
Current - Gate Trigger (Igt) (Max) | 150 mA | |
Voltage - On State (Vtm) (Max) | 2.1 V | |
Current - On State (It (AV)) (Max) | 200 A | |
Current - On State (It (RMS)) (Max) | 315 A | |
Current - Off State (Max) | 25 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 4000A @ 60Hz | |
SCR Type | Standard Recovery | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Stud Mount | |
Package / Case | DO-200AA, A-PUK | |
Supplier Device Package | T62 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | R1 548,90867 | R46 467,26 |

