
T607021534BT | |
|---|---|
DigiKey Part Number | T607021534BT-ND |
Manufacturer | |
Manufacturer Product Number | T607021534BT |
Description | SCR 200V 235A TO-93 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SCR 200 V 235 A Standard Recovery Chassis, Stud Mount TO-93 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Powerex Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Off State | 200 V | |
Voltage - Gate Trigger (Vgt) (Max) | 3 V | |
Current - Gate Trigger (Igt) (Max) | 150 mA | |
Voltage - On State (Vtm) (Max) | 2.1 V | |
Current - On State (It (AV)) (Max) | 150 A | |
Current - On State (It (RMS)) (Max) | 235 A | |
Current - Off State (Max) | 25 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 4000A @ 60Hz | |
SCR Type | Standard Recovery | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | TO-209AB, TO-93-4, Stud | |
Supplier Device Package | TO-93 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | R2 915,70700 | R87 471,21 |

