
PS-1229L F1 | |
|---|---|
DigiKey Part Number | 3164-PS-1229LF1-ND |
Manufacturer | |
Manufacturer Product Number | PS-1229L F1 |
Description | PS-1229L F1 12V2.9AH F1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12V 12 V Sealed Lead Acid (SLA, VRLA, AGM) Battery Rechargeable (Secondary) 2.9Ah |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 7.01" L x 1.36" W x 2.38" H (178.1mm x 34.5mm x 60.5mm) | |
Termination Style | Spade, .187" (4.7mm) | |
Discharge Rate | 145mA | |
Shelf Life | - | |
Standard Charge Current | - | |
Standard Charge Time | 20Hrs | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | R370,35700 | R3 703,57 |


