Converter Offline Flyback Topology 30kHz ~ 42kHz SMD-8B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Converter Offline Flyback Topology 30kHz ~ 42kHz SMD-8B
8-BSMD

LNK500GN-TL

DigiKey Part Number
596-LNK500GN-TLTR-ND - Tape & Reel (TR)
596-LNK500GN-TLCT-ND - Cut Tape (CT)
596-LNK500GN-TLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LNK500GN-TL
Description
IC OFFLINE SWITCH FLYBACK 8SMD
Customer Reference
Detailed Description
Converter Offline Flyback Topology 30kHz ~ 42kHz SMD-8B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Power Integrations
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
700V
Topology
Flyback
Voltage - Supply (Vcc/Vdd)
-
Duty Cycle
77%
Frequency - Switching
30kHz ~ 42kHz
Power (Watts)
5.5 W
Fault Protection
Current Limiting, Open Loop, Over Temperature, Short Circuit
Control Features
-
Operating Temperature
-40°C ~ 150°C (TJ)
Package / Case
8-SMD (7 Leads), Gull Wing
Supplier Device Package
SMD-8B
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 747
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R14,79000R14,79
100R12,24170R1 224,17
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000R10,41848R10 418,48
10 000R8,26757R82 675,70
Manufacturers Standard Package