
LNK3209D-TL | |
|---|---|
DigiKey Part Number | 596-LNK3209D-TLTR-ND - Tape & Reel (TR) 596-LNK3209D-TLCT-ND - Cut Tape (CT) 596-LNK3209D-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LNK3209D-TL |
Description | 600 MA (MDCM) 1000 MA (CCM) |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Buck, Buck-Boost, Flyback Topology 66kHz SO-8C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Non-Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 725V | |
Topology | Buck, Buck-Boost, Flyback | |
Voltage - Supply (Vcc/Vdd) | 85V ~ 265V | |
Duty Cycle | 69% | |
Frequency - Switching | 66kHz | |
Fault Protection | Current Limiting, Open Loop, Over Load, Over Temperature, Over Voltage, Short Circuit, UVLO | |
Control Features | Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width), 7 Leads | |
Supplier Device Package | SO-8C | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R22,85000 | R22,85 |
| 100 | R18,89610 | R1 889,61 |
| 1 000 | R16,08143 | R16 081,43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | R16,08143 | R40 203,58 |







