
LCS708LG | |
|---|---|
DigiKey Part Number | 596-LCS708LG-ND |
Manufacturer | |
Manufacturer Product Number | LCS708LG |
Description | 440 W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Half Bridge Driver General Purpose Power MOSFET eSIP-16K |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | Half Bridge | |
Applications | General Purpose | |
Interface | Logic, SPI | |
Load Type | Inductive, Capacitive, Resistive | |
Technology | Power MOSFET | |
Rds On (Typ) | 310mOhm | |
Current - Output / Channel | - | |
Current - Peak Output | - | |
Voltage - Supply | 11.4V ~ 15V | |
Voltage - Load | 11.4V ~ 15V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Features | Bootstrap Circuit | |
Fault Protection | Current Limiting, Over Current, Over Temperature, Short Circuit, UVLO | |
Mounting Type | Through Hole | |
Package / Case | 16-SSIP, 13 Leads, Exposed Pad, Formed Leads | |
Supplier Device Package | eSIP-16K |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | R133,59180 | R40 077,54 |

