MDP-S-9# is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Pomona Electronics
In Stock: 703
Unit Price: R146,03000
Datasheet
Who is Pomona Electronics?
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDP-S-9#

DigiKey Part Number
501-MDP-S-9#-ND
Manufacturer
Manufacturer Product Number
MDP-S-9#
Description
DBL BANANA SHORTED (WHITE)
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Banana Plug, Double, Stackable Connector Standard Banana Solderless White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Banana Plug, Double, Stackable
Gender
Male
Plug/Mating Plug Diameter
Standard Banana
Mounting Type
Free Hanging (In-Line)
Termination
Solderless
Insulation
Non-Mating End Insulated
Features
Shorting Bar
Color
White
Wire Gauge
18 AWG
Contact Finish
Nickel
Contact Material
Beryllium Copper
Body Material
Acrylonitrile Butadiene Styrene (ABS)
Operating Temperature
50°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
500R146,02676R73 013,38