
MDP-S-2# | |
|---|---|
DigiKey Part Number | 501-MDP-S-2#-ND |
Manufacturer | |
Manufacturer Product Number | MDP-S-2# |
Description | DBL BANANA SHORTED (RED) |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Banana Plug, Double, Stackable Connector Standard Banana Solderless Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Banana Plug, Double, Stackable | |
Gender | Male | |
Plug/Mating Plug Diameter | Standard Banana | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solderless | |
Insulation | Non-Mating End Insulated | |
Features | Shorting Bar | |
Color | Red | |
Wire Gauge | 18 AWG | |
Contact Finish | Nickel | |
Contact Material | Beryllium Copper | |
Body Material | Acrylonitrile Butadiene Styrene (ABS) | |
Operating Temperature | 50°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | R146,02676 | R73 013,38 |


