
PE4444JEV-155.52MDK | |
|---|---|
DigiKey Part Number | 4289-PE4444JEV-155.52MDKTR-ND - Tape & Reel (TR) 4289-PE4444JEV-155.52MDKCT-ND - Cut Tape (CT) 4289-PE4444JEV-155.52MDKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE4444JEV-155.52MDK |
Description | PLETRONICS PE44 SERIES IS A QUA |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 155.52 MHz XO (Standard) PECL Oscillator 3.3V Enable/Disable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | PECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 39mA | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 15µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R93,26000 | R93,26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | R65,92210 | R19 776,63 |

