
2296427 | |
|---|---|
DigiKey Part Number | 2296427-ND |
Manufacturer | |
Manufacturer Product Number | 2296427 |
Description | ADAPTER 32 CHANNEL 50POS HEADER |
Customer Reference | |
Detailed Description | Adapter PLC Control-Logix To Rectangular Connector, Male Pins, 50 Pos, 2 Rows |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Convert From (Adapter End) | PLC Control-Logix | |
Convert To (Adapter End) | Rectangular Connector, Male Pins, 50 Pos, 2 Rows | |
Mounting Type | Board Mounted | |
Wire Gauge | - | |
Base Product Number |

