
1641992 | |
|---|---|
DigiKey Part Number | 1641992-ND |
Manufacturer | |
Manufacturer Product Number | 1641992 |
Description | SOCKET WRENCH QUICKON 15MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wrench Nuts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Wrench | |
For Use With/Related Products | Nuts | |
Weight | 0.19 lb (86.18 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R348,51000 | R348,51 |

