
1604249 | |
|---|---|
DigiKey Part Number | 277-8431-ND |
Manufacturer | |
Manufacturer Product Number | 1604249 |
Description | PIPE SPANNER FOR COUPLING PLUG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Spanner Tool |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Spanner Tool | |
For Use With/Related Products | - | |
Weight | 0.182 lb (82.55 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1 958,51000 | R1 958,51 |
| 10 | R1 816,42800 | R18 164,28 |
| 25 | R1 749,45080 | R43 736,27 |

