


1119399 | |
|---|---|
DigiKey Part Number | 277-1119399-ND |
Manufacturer | |
Manufacturer Product Number | 1119399 |
Description | RELAY TIME DELAY 10MIN 8A 400V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Off-Delay Time Delay Relay DPDT (2 Form C) 0.01 Sec ~ 10 Min Delay 8A @ 400VAC DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 1119399 Models |
Category | Circuit DPDT (2 Form C) |
Manufacturer Phoenix Contact | Delay Time 0.01 Sec ~ 10 Min |
Series | Contact Rating @ Voltage 8A @ 400VAC |
Packaging Bulk | Voltage - Supply 24 ~ 240VAC/DC |
Part Status Active | Termination Style Spring Terminal |
Mounting Type DIN Rail | Timing Adjustment Method Up/Down Digit Keys |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage |
Function Off-Delay | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2 116,79000 | R2 116,79 |

