
VL18-54-MS/40A/118/128 | |
|---|---|
DigiKey Part Number | 2046-VL18-54-MS/40A/118/128-ND |
Manufacturer | |
Manufacturer Product Number | VL18-54-MS/40A/118/128 |
Description | PHOTOELECTRIC (AUTOMATION) |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 0" ~ 137.795" (0m ~ 3.5m) Dark-ON/Light-ON |
Datasheet | Datasheet |
Category | Response Time 1ms |
Manufacturer Pepperl+Fuchs, Inc. | Output Configuration Dark-ON/Light-ON |
Packaging Box | Light Source Red (632nm) |
Part Status Active | Connection Method Connector, M12 |
Sensing Method Retroreflective | Ingress Protection IP67 |
Sensing Distance 0" ~ 137.795" (0m ~ 3.5m) | Adjustment Type Fixed |
Voltage - Supply 10V ~ 30V | Operating Temperature -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3 813,91000 | R3 813,91 |
| 10 | R3 705,06300 | R37 050,63 |

