
NBB2-12GM30-E2-V1 | |
|---|---|
DigiKey Part Number | 2046-NBB2-12GM30-E2-V1-ND |
Manufacturer | |
Manufacturer Product Number | NBB2-12GM30-E2-V1 |
Description | INDUCTIVE SEN 2MM PNP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.079" (2mm) IP67 Cylinder, Threaded - M12 |
Datasheet | Datasheet |
EDA/CAD Models | NBB2-12GM30-E2-V1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.079" (2mm) | |
Output Type | PNP-NO, 3-Wire | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M12 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1 348,27000 | R1 348,27 |
| 5 | R1 248,93800 | R6 244,69 |
| 10 | R1 211,97400 | R12 119,74 |
| 25 | R1 167,71600 | R29 192,90 |
| 50 | R1 137,42680 | R56 871,34 |
| 100 | R1 109,62080 | R110 962,08 |


