
CBN10-F46-E0 | |
|---|---|
DigiKey Part Number | 2046-CBN10-F46-E0-ND |
Manufacturer | |
Manufacturer Product Number | CBN10-F46-E0 |
Description | CAPACITIVE SEN 10MM NPN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Capacitive Proximity Sensor 0.394" (10mm) IP67 Flange Mount |
Datasheet | Datasheet |
EDA/CAD Models | CBN10-F46-E0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Capacitive | |
Sensing Distance | 0.394" (10mm) | |
Output Type | NPN-NO, 3-Wire | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Polybutylene Terephthalate (PBT) | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Cable | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Flange Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2 189,56000 | R2 189,56 |
| 5 | R2 038,72800 | R10 193,64 |
| 10 | R1 982,51900 | R19 825,19 |
| 25 | R1 915,25280 | R47 881,32 |
| 50 | R1 869,19640 | R93 459,82 |

