RF Attenuators 2dB 0 Hz ~ 4 GHz 50 Ohms 10W BNC In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE7610-2

DigiKey Part Number
6099-PE7610-2-ND
Manufacturer
Manufacturer Product Number
PE7610-2
Description
2dB RF fixed attenuator 10W, DC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF Attenuators 2dB 0 Hz ~ 4 GHz 50 Ohms 10W BNC In-Line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pasternack
Series
-
Packaging
Retail Package
Part Status
Active
Attenuation Value
2dB
Frequency Range
0 Hz ~ 4 GHz
Power (Watts)
10W
Impedance
50 Ohms
Grade
-
Qualification
-
Package / Case
BNC In-Line Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Retail Package
QuantityUnit PriceExt Price
1R2 854,83000R2 854,83
10R2 521,02000R25 210,20
25R2 405,68760R60 142,19
Manufacturers Standard Package