
PE7000-1 | |
|---|---|
DigiKey Part Number | 6099-PE7000-1-ND |
Manufacturer | |
Manufacturer Product Number | PE7000-1 |
Description | 1 dB Fixed Attenuator, BNC Male |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 1dB 0 Hz ~ 2 GHz 50 Ohms 1W BNC In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Attenuation Value | 1dB | |
Frequency Range | 0 Hz ~ 2 GHz | |
Power (Watts) | 1W | |
Impedance | 50 Ohms | |
Package / Case | BNC In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1 931,62000 | R1 931,62 |
| 10 | R1 701,38800 | R17 013,88 |
| 25 | R1 621,78080 | R40 544,52 |
| 100 | R1 512,81030 | R151 281,03 |

