
PE7013-1 | |
|---|---|
DigiKey Part Number | 6099-PE7013-1-ND |
Manufacturer | |
Manufacturer Product Number | PE7013-1 |
Description | 1 dB Fixed Attenuator, SMA Male |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 1dB 0 Hz ~ 18 GHz 50 Ohms 5W SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Attenuation Value | 1dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | 5W | |
Impedance | 50 Ohms | |
Package / Case | SMA In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R5 565,32000 | R5 565,32 |
| 10 | R4 937,21700 | R49 372,17 |
| 25 | R4 720,38480 | R118 009,62 |

