
PE1647 | |
|---|---|
DigiKey Part Number | 6099-PE1647-ND |
Manufacturer | |
Manufacturer Product Number | PE1647 |
Description | 10 MHz to 3 GHz, Type F 75 Ohm B |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF IC Bias Tee General Purpose 10MHz ~ 3GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Function | Bias Tee | |
Frequency | 10MHz ~ 3GHz | |
RF Type | General Purpose | |
Secondary Attributes | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R17 931,88000 | R17 931,88 |
| 10 | R16 041,58600 | R160 415,86 |

