
100R26-127B | |
|---|---|
DigiKey Part Number | HF26U-05-ND |
Manufacturer | |
Manufacturer Product Number | 100R26-127B |
Description | CABLE FFC/FPC 26POS 1MM 5" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 Position FFC, FPC Cable 0.039" (1.00mm) 5.000" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parlex USA LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 26 | |
Pitch | 0.039" (1.00mm) | |
Length | 5.000" (127.00mm) | |
Length - Exposed Ends | 0.140" (3.56mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R61,17000 | R61,17 |
| 10 | R51,99200 | R519,92 |
| 25 | R48,73840 | R1 218,46 |
| 50 | R46,40920 | R2 320,46 |
| 100 | R44,19120 | R4 419,12 |
| 250 | R41,42320 | R10 355,80 |
| 500 | R39,44638 | R19 723,19 |
| 1 000 | R37,56433 | R37 564,33 |
| 2 500 | R35,21453 | R88 036,33 |






