Diode 800 V 4A Through Hole DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UF408G_AY_00001

DigiKey Part Number
3757-UF408G_AY_00001CT-ND - Cut Tape (CT)
3757-UF408G_AY_00001TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UF408G_AY_00001
Description
DIODE STANDARD 800V 4A DO201AD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 800 V 4A Through Hole DO-201AD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
800 V
Current - Average Rectified (Io)
4A
Voltage - Forward (Vf) (Max) @ If
1.85 V @ 4 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
75 ns
Current - Reverse Leakage @ Vr
10 µA @ 800 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-201AD
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 759
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R15,12000R15,12
10R9,39300R93,93
100R6,07630R607,63
500R4,64832R2 324,16
Tape & Box (TB)
QuantityUnit PriceExt Price
1 250R4,05568R5 069,60
2 500R3,68888R9 222,20
3 750R3,50191R13 132,16
6 250R3,29178R20 573,62
8 750R3,16735R27 714,31
12 500R3,04638R38 079,75
Manufacturers Standard Package