
PJQ2422_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PJQ2422_R1_00001TR-ND - Tape & Reel (TR) 3757-PJQ2422_R1_00001CT-ND - Cut Tape (CT) 3757-PJQ2422_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJQ2422_R1_00001 |
Description | DFN2020B-6L, MOSFET |
Customer Reference | |
Detailed Description | N-Channel 30 V 8A (Ta) 2W (Ta) Surface Mount DFN2020B-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 18mOhm @ 8A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 4.3 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 392 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN2020B-6 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R7,06000 | R7,06 |
| 10 | R4,78900 | R47,89 |
| 100 | R3,23480 | R323,48 |
| 500 | R2,51590 | R1 257,95 |
| 1 000 | R2,27694 | R2 276,94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R1,96792 | R5 903,76 |

