Diode Array 1 Pair Common Cathode 60 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBM2060VDC_R2_00001

DigiKey Part Number
3757-SBM2060VDC_R2_00001TR-ND - Tape & Reel (TR)
3757-SBM2060VDC_R2_00001CT-ND - Cut Tape (CT)
3757-SBM2060VDC_R2_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SBM2060VDC_R2_00001
Description
DIODE ARRAY SCHOT 60V 10A TO-263
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 60 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panjit International Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io) (per Diode)
10A
Voltage - Forward (Vf) (Max) @ If
570 mV @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
220 µA @ 60 V
Operating Temperature - Junction
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
TO-263
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 790
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
800R7,07344R5 658,75
1 600R6,46818R10 349,09
2 400R6,15972R14 783,33
4 000R5,81309R23 252,36
5 600R5,60786R31 404,02
8 000R5,40835R43 266,80
20 000R5,26595R105 319,00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1R23,19000R23,19
10R14,58600R145,86
100R9,66060R966,06
Digi-Reel®
QuantityUnit PriceExt Price
1R32,10000R32,10
10R20,45000R204,50
100R13,77590R1 377,59
* All Digi-Reel orders will add a R92,00 reeling fee.