
SB3040FCT_T0_00001 | |
|---|---|
DigiKey Part Number | 3757-SB3040FCT_T0_00001-ND |
Manufacturer | |
Manufacturer Product Number | SB3040FCT_T0_00001 |
Description | DIODE ARR SCHOT 40V 30A ITO220AB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 30A Through Hole TO-220-3 Full Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 40 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack | |
Supplier Device Package | ITO-220AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 58 000 | R6,51659 | R377 962,22 |

