Diode 400 V 1A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS1G_R1_00001

DigiKey Part Number
3757-RS1G_R1_00001TR-ND - Tape & Reel (TR)
3757-RS1G_R1_00001CT-ND - Cut Tape (CT)
3757-RS1G_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RS1G_R1_00001
Description
DIODE STANDARD 400V 1A DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 400 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
150 ns
Current - Reverse Leakage @ Vr
1 µA @ 400 V
Capacitance @ Vr, F
12pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 146
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 800R0,70792R1 274,26
3 600R0,62889R2 264,00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1R3,19000R3,19
10R1,98300R19,83
100R1,22670R122,67
500R0,89430R447,15
Digi-Reel®
QuantityUnit PriceExt Price
1R4,87000R4,87
10R3,02500R30,25
100R1,88540R188,54
500R1,39036R695,18
* All Digi-Reel orders will add a R92,00 reeling fee.