
BC850CW-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BC850CW-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BC850CW-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BC850CW-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC850CW-AU_R1_000A1 |
Description | TRANS NPN 45V 0.1A SOT-323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 250 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 420 @ 2mA, 5V | |
Power - Max | 250 mW | |
Frequency - Transition | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R0,41366 | R1 240,98 |
| 6 000 | R0,36661 | R2 199,66 |
| 9 000 | R0,34254 | R3 082,86 |
| 15 000 | R0,31548 | R4 732,20 |
| 21 000 | R0,29942 | R6 287,82 |
| 30 000 | R0,28381 | R8 514,30 |
| 75 000 | R0,24948 | R18 711,00 |
| 150 000 | R0,22826 | R34 239,00 |
| 300 000 | R0,21040 | R63 120,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,18000 | R2,18 |
| 10 | R1,31100 | R13,11 |
| 100 | R0,80320 | R80,32 |
| 500 | R0,57940 | R289,70 |
| 1 000 | R0,50664 | R506,64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3,02000 | R3,02 |
| 10 | R1,84800 | R18,48 |
| 100 | R1,13600 | R113,60 |
| 500 | R0,82710 | R413,55 |
| 1 000 | R0,72627 | R726,27 |

