
GBJ3510H_T0_00601 | |
|---|---|
DigiKey Part Number | 3757-GBJ3510H_T0_00601CT-ND - Cut Tape (CT) 3757-GBJ3510H_T0_00601TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | GBJ3510H_T0_00601 |
Description | BRIDGE RECT 1PHASE 1KV 35A GBJ-2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole GBJ-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 35 A | |
Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 17.5 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBJ | |
Supplier Device Package | GBJ-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R32,43000 | R32,43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | R19,23467 | R288,52 |
| 30 | R17,02233 | R510,67 |
| 45 | R15,88911 | R715,01 |
| 75 | R14,61493 | R1 096,12 |
| 105 | R13,86086 | R1 455,39 |
| 150 | R13,12507 | R1 968,76 |
| 375 | R11,51051 | R4 316,44 |
| 750 | R10,51147 | R7 883,60 |
| 1 500 | R9,67104 | R14 506,56 |

