


PZS5227BCH_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PZS5227BCH_R1_00001TR-ND - Tape & Reel (TR) 3757-PZS5227BCH_R1_00001CT-ND - Cut Tape (CT) 3757-PZS5227BCH_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZS5227BCH_R1_00001 |
Description | DIODE ZENER 27V 500MW SOD323HE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 500 mW ±5% Surface Mount SOD-323HE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 20 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323HE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R1,03822 | R5 191,10 |
| 10 000 | R0,94010 | R9 401,00 |
| 15 000 | R0,89006 | R13 350,90 |
| 25 000 | R0,83381 | R20 845,25 |
| 35 000 | R0,80050 | R28 017,50 |
| 50 000 | R0,76811 | R38 405,50 |
| 125 000 | R0,69703 | R87 128,75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R5,38000 | R5,38 |
| 10 | R3,27700 | R32,77 |
| 100 | R2,05180 | R205,18 |
| 500 | R1,51606 | R758,03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3,70000 | R3,70 |
| 10 | R2,53700 | R25,37 |
| 100 | R1,31070 | R131,07 |

