BC850B-AU_R1_000A1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: R0,31372
Datasheet

Similar


Nexperia USA Inc.
In Stock: 22 058
Unit Price: R2,69000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 9 990
Unit Price: R2,69000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2 625
Unit Price: R2,69000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: R1,68000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1 123
Unit Price: R1,68000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: R1,68000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4 941
Unit Price: R2,18000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 19 893
Unit Price: R1,68000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2 569
Unit Price: R1,68000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: R3,02000
Datasheet

Similar


Infineon Technologies
In Stock: 100 000
Unit Price: R1,00824
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 47 141
Unit Price: R2,18000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: R2,35000
Datasheet
Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 330 mW Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC850B-AU_R1_000A1

DigiKey Part Number
3757-BC850B-AU_R1_000A1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BC850B-AU_R1_000A1
Description
TRANS NPN 45V 0.1A SOT-23
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 330 mW Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
600mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 5V
Power - Max
330 mW
Frequency - Transition
100MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
120 000R0,35104R42 124,80
240 000R0,32506R78 014,40
360 000R0,31182R112 255,20
Manufacturers Standard Package