
PJS6832_S2_00001 | |
|---|---|
DigiKey Part Number | 3757-PJS6832_S2_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PJS6832_S2_00001 |
Description | MOSFET 2N-CH 30V 1.6A SOT23-6 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 1.6A (Ta) 1.25W (Ta) Surface Mount SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 1.6A (Ta) | |
Rds On (Max) @ Id, Vgs | 200mOhm @ 1.6A, 4.5V | |
Vgs(th) (Max) @ Id | 1.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.5nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 93pF @ 15V | |
Power - Max | 1.25W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R1,82298 | R18 229,80 |
| 20 000 | R1,68229 | R33 645,80 |
| 30 000 | R1,61063 | R48 318,90 |
| 50 000 | R1,53010 | R76 505,00 |
| 70 000 | R1,51236 | R105 865,20 |

