


PJQ5458A-AU_R2_000A1 | |
|---|---|
DigiKey Part Number | 3757-PJQ5458A-AU_R2_000A1TR-ND - Tape & Reel (TR) 3757-PJQ5458A-AU_R2_000A1CT-ND - Cut Tape (CT) 3757-PJQ5458A-AU_R2_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJQ5458A-AU_R2_000A1 |
Description | 60V N-CHANNEL ENHANCEMENT MODE M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 4.4A (Ta), 16A (Tc) 2.4W (Ta), 32.6W (Tc) Surface Mount DFN5060-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 50mOhm @ 8A, 10A | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 14 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 815 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.4W (Ta), 32.6W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN5060-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R13,61000 | R13,61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R3,24418 | R9 732,54 |
| 6 000 | R2,99716 | R17 982,96 |
| 9 000 | R2,83291 | R25 496,19 |
| 15 000 | R2,68041 | R40 206,15 |
| 21 000 | R2,61577 | R54 931,17 |
| 30 000 | R2,51626 | R75 487,80 |

