
PG600G_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-PG600G_R2_00001TR-ND - Tape & Reel (TR) 3757-PG600G_R2_00001CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PG600G_R2_00001 |
Description | DIODE STANDARD 400V 6A P600 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 6A Through Hole P600 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 6 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 400 V | |
Capacitance @ Vr, F | 150pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | P600 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R12,60000 | R12,60 |
| 10 | R7,84700 | R78,47 |
| 100 | R5,05800 | R505,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | R3,58345 | R2 866,76 |
| 1 600 | R3,23771 | R5 180,34 |
| 2 400 | R3,06141 | R7 347,38 |
| 4 000 | R2,86328 | R11 453,12 |
| 5 600 | R2,74586 | R15 376,82 |
| 8 000 | R2,63174 | R21 053,92 |
| 20 000 | R2,38124 | R47 624,80 |
| 40 000 | R2,26854 | R90 741,60 |

