
P4SMA15A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P4SMA15A_R1_00001TR-ND - Tape & Reel (TR) 3757-P4SMA15A_R1_00001CT-ND - Cut Tape (CT) 3757-P4SMA15A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA15A_R1_00001 |
Description | TVS DIODE 12.8VWM 21.2V DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 21.2V Clamp 20A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12.8V | |
Voltage - Breakdown (Min) | 14.3V | |
Voltage - Clamping (Max) @ Ipp | 21.2V | |
Current - Peak Pulse (10/1000µs) | 20A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R8,23000 | R8,23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | R1,40593 | R2 530,67 |
| 3 600 | R1,26305 | R4 546,98 |
| 5 400 | R1,19016 | R6 426,86 |
| 9 000 | R1,10821 | R9 973,89 |
| 12 600 | R1,05961 | R13 351,09 |
| 18 000 | R1,01239 | R18 223,02 |
| 45 000 | R0,90868 | R40 890,60 |
| 90 000 | R0,84460 | R76 014,00 |
| 180 000 | R0,81499 | R146 698,20 |

