
MMBZ5252BW_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-MMBZ5252BW_R1_00001TR-ND - Tape & Reel (TR) 3757-MMBZ5252BW_R1_00001CT-ND - Cut Tape (CT) 3757-MMBZ5252BW_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ5252BW_R1_00001 |
Description | DIODE ZENER 24V 200MW SOT323 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 200 mW ±5% Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 33 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 18 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R4,71000 | R4,71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R0,95945 | R2 878,35 |
| 6 000 | R0,86191 | R5 171,46 |
| 9 000 | R0,81216 | R7 309,44 |
| 15 000 | R0,75618 | R11 342,70 |
| 21 000 | R0,72302 | R15 183,42 |
| 30 000 | R0,69077 | R20 723,10 |
| 75 000 | R0,61998 | R46 498,50 |
| 150 000 | R0,57623 | R86 434,50 |
| 300 000 | R0,55579 | R166 737,00 |

