
GS2MAFC_R1_00601 | |
|---|---|
DigiKey Part Number | 3757-GS2MAFC_R1_00601TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GS2MAFC_R1_00601 |
Description | 1000V,GENERAL PURPOSE RECTIFIERS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 2A Surface Mount SMAF-C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 2 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 1000 V | |
Capacitance @ Vr, F | 18pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMAF-C | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R0,63267 | R1 898,01 |
| 6 000 | R0,56445 | R3 386,70 |
| 9 000 | R0,52959 | R4 766,31 |
| 15 000 | R0,49040 | R7 356,00 |
| 21 000 | R0,46716 | R9 810,36 |
| 30 000 | R0,44457 | R13 337,10 |
| 75 000 | R0,39493 | R29 619,75 |
| 150 000 | R0,36425 | R54 637,50 |
| 300 000 | R0,33845 | R101 535,00 |

